ZBSS-7975-S+

Mini-Circuits
139-ZBSS-7975-S+
ZBSS-7975-S+

製造商:

說明:
訊號調節 Suspended Substrate Band Pass Filter, 7825 - 8125 MHz, 50Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,185.54 HK$4,185.54
HK$4,184.39 HK$41,843.90
30 報價

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
0 Hz to 26 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZBSS
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 3.5 dB
安裝: Connector
原廠包裝數量: 10
子類別: Filters
類型: Bandpass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZBSS Filters & Multiplexers

Mini-Circuits ZBSS Suspended Substrate Stripline Filters and Multiplexers offer a DC to 26GHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These filters feature low insertion loss by implementing a printed circuit board suspended between two parallel ground planes, providing high Q. The ZBSS series from Mini-Circuits combines low insertion loss with wide stopband, making these products ideal for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers.