USB-1SP8T-34

Mini-Circuits
139-USB-1SP8T-34
USB-1SP8T-34

製造商:

說明:
RF 開關 IC Absorptive SP8T, Solid State Switch, 100 MHz - 30 GHz, 50 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2   多個: 2
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$56,753.84 HK$113,507.68

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 開關 IC
RoHS:  
SP8T
100 MHz
30 GHz
7.3 dB
0 C
+ 50 C
Screw Mount
USB
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IL
操作頻率: 100 MHz to 30 GHz
運作供電電流: 75 mA
產品類型: RF Switch ICs
原廠包裝數量: 2
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536507000
ECCN:
EAR99

USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.