TTC1-33W+

Mini-Circuits
139-TTC1-33W+
TTC1-33W+

製造商:

說明:
音頻變壓器/訊號變壓器 XFRMR / SURF MOUNT / RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,005

庫存:
1,005
可立即送貨
在途量:
1,000
預期4/5/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$140.73 HK$140.73
HK$35.35 HK$707.00
HK$24.50 HK$1,225.00
HK$18.74 HK$1,874.00
HK$17.18 HK$3,436.00
完整捲(訂購多個500)
HK$16.85 HK$8,425.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
RF Transformers
SMD/SMT
4.5 MHz to 3 GHz
- 40 C
+ 85 C
Single
Balanced to Unbalanced Transformation, MMDS, PCS/DCS, Wideband Push-Pull Amplifier
2.54 mm
1.42 mm
1.88 mm
TTC1
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
額定功率: 500 mW (1/2 W)
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 500
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

TTC1 RF Transformers

Mini-Circuits TTC1 RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5MHz to 3GHz. The transformer provides low insertion loss (1.5dB typical). The TTC1 achieves low phase and amplitude unbalance and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and accommodates dense circuit board layouts. Mini-Circuits TTC1 RF Transformer is ideal for a variety of applications, including balanced to unbalanced transformation, wideband push-pull amplifiers, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).