SMPF-SF50-27+

Mini-Circuits
139-SMPF-SF50-27+
SMPF-SF50-27+

製造商:

說明:
RF 轉接器 - 系列間 RF Adapter Straight SMP Female to SMA Female DC - 27GHz 50 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$965.93 HK$965.93

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 轉接器 - 系列間
RoHS:  
SMP
Jack (Female)
Normal
SMA
Jack (Female)
Normal
27 GHz
50 Ohms
SMPF
Stainless Steel
Bulk
品牌: Mini-Circuits
頻率範圍: 0 Hz to 27 GHz
最低頻率: 0 Hz
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 10
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

SMPF Coaxial RF Adapter

Mini-Circuits SMPF Coaxial RF Adapter features a length of only 0.7" and an SMP female to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a broad range of applications from DC to 27GHz. The component provides an excellent voltage standing wave ratio (VSWR) of 1.09:1 typical and low 0.11dB typical insertion loss vs. frequency. Mini-Circuits SMPF Coaxial RF Adapter has passivated stainless-steel construction and is RoHS compliant.