RMS Surface Mount Frequency Mixers

Mini-Circuits RMS Surface Mount Frequency Mixers cover wide frequency bands from 5MHz up to 300MHz and have a small package size with 0.25" x 0.31" x 0.1" dimensions. The RMS-25MH+ mixer features excellent L-R isolation and is ideal for cellular applications, satellite distribution, and GPS. The RMS-30+ mixer is ideal for various applications, including GPS, MMDS, and ISM. Mini-Circuits RMS Surface Mount Frequency Mixers offer a 200mW RF power rating, 40mA IF current, 7dB typical conversion loss, and -40°C to +85°C operating temperature range.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 RF頻率 轉換損失 - 最大 本振頻率 IF頻率 最高工作溫度 最低工作溫度 安裝風格 封裝/外殼
Mini-Circuits RF混合器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3,245庫存量
最少: 1
倍數: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF混合器 Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 100庫存量
最少: 1
倍數: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)