RMS-1MH+

Mini-Circuits
139-RMS-1MH+
RMS-1MH+

製造商:

說明:
RF混合器 Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 113

庫存:
113 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.73 HK$140.73
HK$124.12 HK$2,482.40
HK$120.18 HK$6,009.00
完整捲(訂購多個100)
HK$116.31 HK$11,631.00
HK$108.83 HK$21,766.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF混合器
RoHS:  
2 MHz to 500 MHz
8 dB
2 MHz to 500 MHz
0 Hz to 500 MHz
+ 85 C
- 40 C
SMD/SMT
6.35 mm x 7.87 mm x 5.08 mm
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
OIP3 - 三階交調: 26 dBm
封裝: Reel
封裝: Cut Tape
產品類型: RF Mixer
系列: RMS
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RMS Surface Mount Frequency Mixers

Mini-Circuits RMS Surface Mount Frequency Mixers cover wide frequency bands from 5MHz up to 300MHz and have a small package size with 0.25" x 0.31" x 0.1" dimensions. The RMS-25MH+ mixer features excellent L-R isolation and is ideal for cellular applications, satellite distribution, and GPS. The RMS-30+ mixer is ideal for various applications, including GPS, MMDS, and ISM. Mini-Circuits RMS Surface Mount Frequency Mixers offer a 200mW RF power rating, 40mA IF current, 7dB typical conversion loss, and -40°C to +85°C operating temperature range.