PMA5 MMIC Surface-Mount Power Amplifiers

Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers are GaAs MMIC distributed power amplifiers operating from 0.01GHz to 10GHz. These amplifiers provide 12dB of gain, +33dBm saturated output power, and achieve +43.5dBm output IP3 while operating from a +12V power supply and consuming 400mA of current. PMA5 Amplifiers are internally matched to 50Ω and come in a 5mm x 5mm 32-lead QFN-style package. These characteristics make it ideally suited for wideband test instrumentation and defense systems that require high operating output power while maintaining very low distortion characteristics.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 操作頻率 工作電源電壓 運作供電電流 增益 NF - 雜訊圖標 類型 安裝風格 封裝/外殼 P1dB - 壓縮點 OIP3 - 三階交調 最低工作溫度 最高工作溫度 系列 封裝
Mini-Circuits RF放大器 SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 249庫存量
最少: 1
倍數: 1
: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape
Mini-Circuits RF放大器 SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz 177庫存量
最少: 1
倍數: 1
: 100

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape