MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 頻率 帶寬 阻抗 終端類型 最低工作溫度 最高工作溫度 系列 封裝
Mini-Circuits 訊號調節 1:2 MMIC Transformer, 1.5 - 13 GHz, 50? 1,035庫存量
最少: 1
倍數: 1
: 1,000

Signal Conditioning Baluns 1.5 GHz to 13 GHz 50 Ohms SMD/SMT - 45 C + 85 C MTX2 Reel, Cut Tape, MouseReel
Mini-Circuits 訊號調節 1:2 MMIC Transformer, 2 - 18 GHz, 50? 1,412庫存量
最少: 1
倍數: 1
: 500

Signal Conditioning Baluns 2 GHz to 18 GHz 2 GHz to 18 GHz 50 Ohms SMD/SMT - 45 C + 85 C MTX2 Reel, Cut Tape, MouseReel