LFCW-8000+

Mini-Circuits
139-LFCW-8000
LFCW-8000+

製造商:

說明:
訊號調節 LTCC Low Pass Filter, DC - 8000 MHz, 50 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,379

庫存:
1,379 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$113.35 HK$113.35
HK$56.64 HK$1,132.80
HK$53.18 HK$2,659.00
HK$50.96 HK$5,096.00
HK$49.81 HK$9,962.00
HK$48.17 HK$24,085.00
HK$43.48 HK$43,480.00
HK$41.59 HK$83,180.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 8 GHz
50 Ohms
SMD/SMT
JC0603C-1
- 55 C
+ 125 C
LFCW
品牌: Mini-Circuits
插入損耗: 2.3 dB
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
類型: Low Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCW LTCC Ceramic Low/High Pass Filters

Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.