HFCG-440+

Mini-Circuits
139-HFCG-440+
HFCG-440+

製造商:

說明:
訊號調節 LTCC SMT High Pass Filter, 550 - 6000 MHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 954

庫存:
954 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.86 HK$112.86
HK$55.07 HK$1,101.40
HK$52.77 HK$2,638.50
HK$49.32 HK$4,932.00
HK$44.80 HK$8,960.00
完整捲(訂購多個500)
HK$40.28 HK$20,140.00
HK$40.11 HK$40,110.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
High Pass Filters
550 MHz to 6 GHz
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
HFCG
Reel
Cut Tape
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
插入損耗: 2.8 dB
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
類型: LTCC Surface Mount High Pass Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.