HFCG-3000+

Mini-Circuits
139-HFCG-3000+
HFCG-3000+

製造商:

說明:
訊號調節 LTCC High Pass Filter, 3400 - 13000 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,888

庫存:
7,888 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$112.86 HK$112.86
HK$55.07 HK$1,101.40
HK$52.77 HK$2,638.50
HK$49.32 HK$4,932.00
HK$44.80 HK$8,960.00
HK$40.28 HK$20,140.00
HK$33.62 HK$33,620.00
HK$31.65 HK$63,300.00
完整捲(訂購多個4000)
HK$31.65 HK$126,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
High Pass Filters
13 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
HFCG
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
插入損耗: 1 dB, 1.4 dB, 2 dB
安裝: Board Mount
原廠包裝數量: 4000
子類別: Filters
類型: High Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.