CBP2-1125CC+

Mini-Circuits
139-CBP2-1125CC+
CBP2-1125CC+

製造商:

說明:
訊號調節 Ceramic Resonator Band Pass Filter, 1085 - 1165 MHz, 50?

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$795.20 HK$795.20
HK$756.65 HK$7,566.50
HK$731.00 HK$21,930.00
HK$707.50 HK$35,375.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
1.125 GHz
1.085 GHz to 1.165 GHz
SMD/SMT
- 40 C
+ 85 C
CBP2
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 2.5 dB
安裝: Board Mount
原廠包裝數量: 10
子類別: Filters
類型: Surface Mount Bandpass Filter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517790000
ECCN:
EAR99

CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

CBP2-1600AN+ Ceramic Bandpass Filter

Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter offers a high rejection of 60dB typical, 50Ω impedance, and a 1580MHz to 1620MHz frequency range. This surface-mount filter is built with rugged construction and is qualified to withstand multiple demanding reflow cycles. Through precise tuning and process control, excellent repeatability across units is achieved. Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter is ideal for radio astronomy and test and measurement applications.