ADCH-1220-75+

Mini-Circuits
139-ADCH-1220-75+
ADCH-1220-75+

製造商:

說明:
共模扼流圈/過濾器 RF CHOKE / SURF MOUNT / RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 138

庫存:
138 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過138會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$189.55 HK$189.55
HK$35.35 HK$707.00
HK$31.98 HK$1,599.00
HK$28.11 HK$2,811.00
HK$25.65 HK$5,130.00
完整捲(訂購多個500)
HK$24.33 HK$12,165.00
HK$22.77 HK$22,770.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 共模扼流圈/過濾器
RoHS:  
ADCH
Reel
Cut Tape
MouseReel
RF Chokes
品牌: Mini-Circuits
產品類型: Common Mode Chokes
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ADCH-1220+ RF Chokes

Mini-Circuits ADCH-1220+ RF Chokes feature a vast bandwidth from 5MHz up to 1220MHz, ideal for a wide variety of lab and system applications. The ADCH-1220+ RF Chokes are wound with AWG32 wire, providing a maximum continuous current of 200mA DC.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.