869-10-020-00-012000

Mill-Max
575-8691002000012000
869-10-020-00-012000

製造商:

說明:
集管和線殼 20Pin Double Row Spring-Loaded CONN 4-40

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 53

庫存:
53 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.40 HK$188.40
HK$162.18 HK$1,459.62
HK$156.76 HK$4,232.52
HK$135.30 HK$14,612.40
HK$133.58 HK$33,662.16
HK$121.41 HK$61,190.64

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Headers
Spring-Loaded
20 Position
4 mm (0.157 in)
2 Row
PCB Mount
Solder Cup
Straight
Gold
869
- 55 C
+ 125 C
Tube
品牌: Mill-Max
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Nylon
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 9
子類別: Headers & Wire Housings
額定電壓: 100 VAC, 150 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

869 Series Double-Row Spring-Loaded Connectors

Mill-Max 869 Series Double-Row Spring-Loaded Connectors consist of several header strips and target receptacles that range from 4 to 20 pin counts in a 4mm pitch design. These 869 series connectors feature double-row construction, 10,000MΩ insulation resistance, 10VRMS/150VDC rated voltage, and a -55°C to +125°C temperature range. Mill-Max 869 Series Double-Row Spring-Loaded Connectors provide a reliable electrical connection in the most rigorous environments, including interfaces for portable equipment such as phones, radios, medical, and test instruments.