S128-H5FR-1107YB

Mide
509-PPA-1014
S128-H5FR-1107YB

製造商:

說明:
能量收集模組 Piezo Transducer and Energy Harvester

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,196.50 HK$47,860.00
HK$1,119.56 HK$55,978.00
100 報價

商品屬性 屬性值 選擇屬性
Mide
產品類型: 能量收集模組
RoHS:  
Mechanical Vibrations
DC
400 uW
+ 120 C
53 mm x 20.8 mm x 0.71 mm
品牌: Mide
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低工作溫度: - 60 C
產品類型: Energy Harvesting Modules
系列: PPA
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 9.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518900000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

PPA Piezoelectric Energy Harvesting Modules

Mide Technology PPA Piezoelectric Energy Harvesting Modules offer Piezo Protection Advantage (PPA) in a range of rectangular piezoelectric packages designed for the cantilever, bonded, or fixed beam configurations. PPA is a patented manufacturing process that encapsulates high-performance brittle piezo ceramics between copper-clad insulating materials. This manufacturing process creates a robust, hermetically sealed, electrically insulated transducer with an easy connection that is ready to integrate into your system or application.