AWY-170320T19N01

Microtips Technology
668-AWY170320T19N01
AWY-170320T19N01

製造商:

說明:
TFT顯示器&配件 1.9" IPS 170x320 4-SPI/8bit MCU

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 613

庫存:
613 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$120.59 HK$120.59
HK$94.12 HK$941.20
HK$78.67 HK$7,867.00
HK$72.01 HK$36,005.00
HK$69.79 HK$69,790.00
2,500 報價

商品屬性 屬性值 選擇屬性
Microtips Technology
產品類型: TFT顯示器&配件
RoHS:  
80 mA
TFT LCD Display Modules
1.9 in
170 x 320
SPI
LED, White
42.72 mm x 22.7 mm
49.72 mm x 25.8 mm x 1.43 mm
1.8 V, 2.8 V
背景色: Black
品牌: Microtips Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: TFT Displays
系列: AWY
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524111000
ECCN:
EAR99

AWY-170320T19N01 TFT Display Module

Microtips Technology AWY-170320T19N01 TFT Display Module is a 1.9″ In-Plan Switching (IPS) TFT module. This display module features a 170 x 320 pixels resolution, 4-SPI/8-bit MCU interface, 400cd/m2 typical LCM luminous intensity (IF=80mA), and 30,000 hours for long-lasting durability. The AWY-170320T19N01 TFT module offers an optional touch panel for improved interaction. This TFT display module is used in wearables, fitness trackers, and media players.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.