AWD-480480T28N01

Microtips Technology
668-AWD480480T28N01
AWD-480480T28N01

製造商:

說明:
TFT顯示器&配件 2.76" Round TFT Display

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$349.10 HK$349.10
HK$273.40 HK$2,734.00
HK$238.87 HK$23,887.00
500 報價

商品屬性 屬性值 選擇屬性
Microtips Technology
產品類型: TFT顯示器&配件
RoHS:  
TFT LCD Displays
Transmissive
2.76 in
480 x 480
LED, White
70.13 mm x 70.13 mm
76.48 mm x 73.03 mm x 2.26 mm
2.8 V
背景色: Black
品牌: Microtips Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: TFT Displays
系列: AWD
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AWD-480480Tx TFT LCD Displays

Microtips Technology AWD-480480Tx TFT LCD Displays are designed to seamlessly integrate advanced technology solutions with enhanced functionality and superior performance. These TFT displays come in a 2.1″ and 2.76″ round TFT LCD type. The AWD-480480Tx TFT LCD displays include IPS/normally black display mode, and 480(RGB)x480 dot arrangement. These TFT LCD displays feature high brightness, high readability, custom cover glass, and a capacitive touchscreen. The AWD-480480Tx TFT LCD displays are ideal for applications like smart knob control, digital meter, smart gauge, smartwatch, medical, and automotive devices.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.