3DM-CX5-AHRS

MicroStrain by HBK
130-3DM-CX5-25
3DM-CX5-AHRS

製造商:

說明:
IMU - 慣性測量組件 3DM-CX5-25, OEM version Attitude and Heading Reference System.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,789.90 HK$10,789.90
HK$9,394.23 HK$46,971.15

商品屬性 屬性值 選擇屬性
MicroStrain by HBK
產品類型: IMU - 慣性測量組件
RoHS:  
Chassis Mount
9-axis
Serial, USB
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.1 mg
- 40 C
+ 85 C
3.2 V
5.2 V
3DM-C
品牌: MicroStrain by HBK
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 1
子類別: Sensors
公司名稱: MicroStrain
零件號別名: 6273-4260
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9014804000
ECCN:
7A994

Attitude & Heading Reference Systems (AHRS)

MicroStrain by HBK Attitude and Heading Reference Systems (AHRS) are devices that integrate multi-axes, accelerometers, gyroscopes, and magnetometers. This provides an estimation of an object's orientation in space. Measurements of pitch, roll and yaw are typical data outputs. AHRS inertial sensors are commonly used in robotics and unmanned vehicle navigation.