M2S150-ADV-DEV-KIT

Microchip Technology
494-M2S150ADVDEV-KIT
M2S150-ADV-DEV-KIT

製造商:

說明:
可編程邏輯 IC 開發工具 SmartFusion2 Advanced Development KIT

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15,284.84 HK$15,284.84

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
M2S150TS-1FCG1152
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: Ethernet, I2C, SPI, UART, USB
工作電源電壓: 12 V
產品類型: Programmable Logic IC Development Tools
系列: SmartFusion2
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.382 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d

SmartFusion2進階開發套件

Microsemi/Microchip SmartFusion2進階開發套件採用150K LE裝置的SmartFusion2系統單晶片 (SoC) FPGA,整合可靠的快閃記憶體型FPGA架構和166 MHz Cortex™-M3處理器。150k擁有進階的資料安全功能、數位訊號處理 (DSP) 區塊、靜態隨機存取記憶體 (SRAM)、嵌入式非揮發性記憶體 (eNVM),以及業界所需要的高效能通訊介面。本裝置亦支援SmartFusion2裝置所擁有的各種資料安全功能。  

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。