HV9801ANG-G

Microchip Technology
689-HV9801ANG-G
HV9801ANG-G

製造商:

說明:
LED照明驅動器IC LED DRIVER, SWITCH DIMMABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.36 HK$10.36
HK$8.63 HK$215.75
HK$7.97 HK$717.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
165 mA
SOIC-16
450 V
15 V
1.2 kHz
7.5 V
- 40 C
+ 150 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
品牌: Microchip Technology
輸入電壓: 15 V to 450 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 1 W
產品類型: LED Lighting Drivers
原廠包裝數量: 45
子類別: Driver ICs
電源電流 - 最大值: 500 uA
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HV9801A Switch Dimmable LED Drivers

Microchip HV9801A Switch Dimmable LED Drivers are ideally suited for switch dimmable applications using LED bulbs and fixtures. Through switch dimming, the lamp can be adjusted to four discrete brightness levels by rapid cycling of the light switch. The brightness levels are traversed in an up and down manner. Brightness resumes at the highest level when power is removed for more than a second. Microchip HV9801A Switch Dimmable LED Drivers can be powered directly from rectified AC through an internal VDD regulator rated at 450V.