MCP14A030x Dual MOSFET Drivers

Microchip Technology MCP14A030x Dual MOSFET Drivers are high-speed drivers with low threshold input and Enable functionality. These MOSFET drivers provide 3A high-peak output current while operating from a single 4.5V to 18V supply. The MCP14A030x drivers are available in three output configurations such as dual inverting (MCP14A0303), dual non-inverting (MCP14A0304), and complementary (MCP14A0305). These MOSFET drivers feature low shoot-through currents, matched rise and fall times, and short propagation delays. The MCP14A030x drivers are highly latch-up resistant under any condition within power and voltage ratings. Typical applications include switch-mode power supplies, pulse transformer drives, line drivers, level translators, motors, and solenoid drives.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 驅動器數 輸出數 輸出電流 電源電壓 - 最小值 電源電壓 - 最大值 配置 上升時間 下降時間 最低工作溫度 最高工作溫度 系列 資格 封裝
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 15,642庫存量
最少: 1
倍數: 1
: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr 2,604庫存量
最少: 1
倍數: 1
: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0303 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr 15,170庫存量
最少: 1
倍數: 1
: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0305 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 461庫存量
最少: 1
倍數: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr 181庫存量
最少: 1
倍數: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0305 AEC-Q100 Tube
Microchip Technology 閘極驅動器 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr 無庫存前置作業時間 4 週
最少: 1
倍數: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0303 AEC-Q100 Tube