LAN9512 & LAN9514 USB Hub & Ethernet Controllers

Microchip Technology LAN9512 and LAN9514 Hub and Ethernet Controllers combine a Hi-Speed USB 2.0 Hub and a 10/100 Ethernet Controller into a single package. The Microchip LAN9512 and LAN9514 are specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. These Microchip devices contain a Hi-Speed USB 2.0 hub with two (LAN9512) or four (LAN9514) fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0, a 10/100 Ethernet MAC/PHY controller, and an EEPROM controller. The LAN9512 and LAN9514 simplify system design by leveraging the existing USB stack, which reduces PCB footprint by up to 65% compared to discrete competitive solutions.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 安裝風格 封裝/外殼 標準 速度 數據率 電源電壓 - 最小值 電源電壓 - 最大值 運作供電電流 最低工作溫度 最高工作溫度 封裝
Microchip Technology USB接口IC USB 2.0 to 10/100 Ethernet Controllers with 2-port USB2.0 Hub 7,635庫存量
最少: 1
倍數: 1
: 3,000

LAN9512 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 231 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB接口IC Hi-Speed USB 2.0 Hub High Perf 10/100 Ind
5,987在途量
最少: 1
倍數: 1

LAN9514 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 1.8 V 3.6 V 288 mA - 40 C + 85 C Tray