MCP4728 Quad DAC with EEPROM

Microchip Technology MCP4728 is the industry's first 12-bit Quad Digital-to-Analog Converter (DAC) to include non-volatile EEPROM, which allows the DAC´s configuration to be loaded automatically on start up. The non-volatile EEPROM gives designers the flexibility to program MCP4728 DAC input codes, configuration bits, and I2C address bits to the EEPROM using I2C serial-interface commands. This Microchip Technology Quad DAC holds its data during power-off time and its configuration and outputs are available immediately after power-up. The Microchip Technology MCP4728 also extends battery life by allowing each channel to be individually shut down, which can reduce power consumption to as low as 0.04 microamperes.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 分辨率 通道數 安定時間 輸出類型 接口類型 類比電源電壓 數位電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 資格 封裝
Microchip Technology 數位類比轉換器 - DAC Quad 12-bit NV DAC with I2C interface 68,060庫存量
最少: 1
倍數: 1

MCP4728 12 bit 4 Channel 6 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Tube
Microchip Technology 數位類比轉換器 - DAC Quad, 12-bit NV DAC with I2C interface 835庫存量
最少: 1
倍數: 1

MCP4728 12 bit 4 Channel 6 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Tube
Microchip Technology 數位類比轉換器 - DAC Quad, 12-bit NV DAC with I2C interface 4,880庫存量
最少: 1
倍數: 1

MCP4728 12 bit 4 Channel 6 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Tube
Microchip Technology 數位類比轉換器 - DAC Quad, 12-bit NV DAC with I2C interface 3,824庫存量
最少: 1
倍數: 1
: 2,500

MCP4728 12 bit 4 Channel 6 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel