dsPIC33CDVC256MP506 Integrated Motor Drivers

Microchip Technology dsPIC33CDVC256MP506 Integrated Motor Drivers combine a digital signal controller (DSC) with a full-bridge MOSFET gate driver designed for 3-phase BLDC motor control and a CAN transceiver for automotive communications. The 100MHz dsPIC® DSC with DSP, advanced motor control PWMs, 12-bit A/D converter, and integrated op amps and comparators are designed to run Field Oriented Control (FOC), providing the maximum energy efficiency and the lowest system cost. The full-bridge gate driver controls six external NMOS FETs and includes an integrated charge pump for low-voltage operation, programmable dead-time, and comprehensive protection circuits. The integrated motor driver can be powered by a single power supply up to 29V (operation) and 40V (transient) with the dsPIC DSC powered by an internal 3.3V LDO voltage regulator. Automotive applications include cooling fans, gas, oil and water pumps, compressors, valves, actuators, and turbochargers. Industrial and commercial applications include power tools and other battery-powered equipment.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 核心 最高時鐘頻率 封裝/外殼 程序內存大小 數據存儲器大小 工作電源電壓 安裝風格 最低工作溫度 最高工作溫度 封裝
Microchip Technology 數位訊號處理器及控制器 - DSP、DSC 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 240庫存量
最少: 1
倍數: 1

DSCs dsPIC 100 MHz VGQFN-64 128 kB 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology 數位訊號處理器及控制器 - DSP、DSC 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 238庫存量
最少: 1
倍數: 1

DSCs dsPIC 100 MHz VGQFN-64 128 kB 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tube