Ultrasound T/R Switch ICs

Microchip Ultrasound T/R Switch ICs deliver high voltage current limiting protection. Microchip Ultrasound T/R Switch ICs are designed to protect a low noise receiver from the high voltage transmit pulses in ultrasound applications and are commonly referred to as a T/R (transmit and receive) switch. Ultrasound T/R Switch ICs can be considered as a normally closed switch with a typical switch resistance of 15Ω, allowing small signals to pass. Once the voltage drop across the two terminals exceeds a nominal voltage, the device will start to turn off. In the off state, the MD0105 can withstand up to ±130V across its terminals, while the MD0101 can withstand ±100V. A small amount of current, typically 200μA, is allowed to flow through. Ultrasound T/R Switch ICs are not limited to just ultrasound applications. They can also be used for resettable fuses to protect power lines, output short circuit protection, and data acquisition.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 啟動電阻 - 最大值 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Microchip Technology 開關IC - 各種 HV PROTECTION SWITCH W/ CLAMP DIODES 296庫存量
最少: 1
倍數: 1

Transmit/Receive Switches 15 Ohms - 40 C + 125 C SMD/SMT DFN-18 Tray
Microchip Technology 開關IC - 各種 4CH HV PROTECTION SWITCH 1,549庫存量
最少: 1
倍數: 1

Transmit/Receive Switches 15 Ohms - 40 C + 125 C SMD/SMT VDFN-18 Tray