DSC1004 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 封裝/外殼 頻率 頻率穩定性 負載電容 電源電壓 - 最小值 電源電壓 - 最大值 輸出格式 额定电流 最低工作溫度 最高工作溫度 系列
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 700
倍數: 25

CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 2,000
倍數: 1,000
: 1,000

CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 700
倍數: 25

CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 2,000
倍數: 1,000
: 1,000

CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 16MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 420
倍數: 420

CDFN-4 16 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 16MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 1,000
倍數: 1,000
: 1,000

CDFN-4 16 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 420
倍數: 420

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004
Microchip Technology MEMS振盪器 MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 1,000
倍數: 1,000
: 1,000

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1004