ATMXT640UD-CCUBRHA1

Microchip Technology
579-MXT640UDCCUBRHA1
ATMXT640UD-CCUBRHA1

製造商:

說明:
觸控熒幕控制器 640node TS IC 88-UFBGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.70 HK$51.70
HK$47.43 HK$1,185.75
HK$46.85 HK$4,685.00
完整捲(訂購多個5000)
HK$46.85 HK$234,250.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$51.38
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸控熒幕控制器
I2C
- 40 C
+ 85 C
SMD/SMT
UFBGA-88
Reel
Cut Tape
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: Touch Screen Controllers
產品類型: Touch Screen Controllers
原廠包裝數量: 5000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310030
ECCN:
3A991.a.2

ATMXT640UD maXTouch® Touchscreen Controller

Microchip Technology ATMXT640UD maXTouch® Touchscreen Controller is optimized for display panels up to 9.7" used in industrial, appliance, or medical designs. The HA1 variants of the ATMXT640UD are specifically designed for applications where Functional Safety is required. These devices are IEC/UL 60730 Class B certified and offer unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller (MCU). The ATMXT640UD allows an appliance to detect touchscreen-related failures and shut down the appliance automatically through various self-test functions.