PIC32MZ 32位元微控制器

Microchip's PIC32MZ 32-bit Microcontrollers provide class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2MB), large RAM (512KB) and the connectivity peripherals—including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports—needed to support today's demanding applications.  The PIC32MZ also has class-leading code density that is 30% better than competitors, along with a 28Msps ADC that offers one of the best throughput rates for 32-bit MCUs.  Rounding out this family's high level of integration is a full-featured hardware crypto engine with a random number generator for high-throughput data encryption/decryption and authentication (e.g., AES, 3DES, SHA, MD5 and HMAC), as well as the first SQI interface on a Microchip MCU and the PIC32's highest number of serial channels.
Learn More

結果: 23
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據存儲器大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 資格 封裝
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6,588庫存量
最少: 1
倍數: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-位微控制器 - MCU 512KB Flash, 128KB RAM, No Crypto, No CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 512KB Flash, 128KB RAM, No Crypto, No CAN 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 512KB Flash, 128KB RAM, No Crypto, CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C Reel
Microchip Technology 32-位微控制器 - MCU 512KB Flash, 128KB RAM, No Crypto, CAN 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C Reel
Microchip Technology 32-位微控制器 - MCU 512KB Flash, 128KB RAM, Crypto, CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN Crypto 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 1024KB Flash, 256KB RAM, No Crypto, No CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 1024KB Flash, 256KB RAM, No Crypto, CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 1024KB Flash, 256KB RAM, Crypto, CAN 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI 無庫存前置作業時間 7 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-位微控制器 - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto 無庫存前置作業時間 8 週
最少: 2,200
倍數: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel