LAN8710A 10/100 Base-T/TX Ethernet Transceiver

Microchip LAN8710A 10/100 Base-T/TX Ethernet Transceiver is a small-footprint, low-power Ethernet Physical Layer (PHY) with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8710A supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8710A implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 產品 標準 收發器數 數據率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 系列 封裝
Microchip Technology 乙太網路 IC MII/RMII 10/100 Eth Ethernet Transceiver 5,497庫存量
最少: 1
倍數: 1
: 5,000

Ethernet Transceivers 1 Transceiver 10 Mb/s, 100 Mb/s LAN8710A Reel, Cut Tape
Microchip Technology 乙太網路 IC MII/RMII 10/100 Eth Ethernet Transceiver 4,825庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, MII, RMII, SMI 1.2 V 1.2 V 0 C + 70 C LAN8710A Reel, Cut Tape, MouseReel