MCP11x Micropower Voltage Detectors

Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical μC and μP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 安裝風格 封裝/外殼 閥值電壓 監控的輸入數目 輸出類型 人工復位 監察定時器 備份電池開關 重置延時 電源電壓 - 最大值 最低工作溫度 最高工作溫度 系列 資格 封裝
Microchip Technology 監控電路 Push-Pull Low 3,447庫存量
最少: 1
倍數: 1
: 3,000

Voltage Supervisory SMD/SMT SC-70-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 監控電路 Push-Pull Low 無庫存前置作業時間 7 週
最少: 3,000
倍數: 3,000
: 3,000

Voltage Supervisory SMD/SMT SC-70-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel
Microchip Technology 監控電路 Open Drain Low 前置作業時間 4 週
最少: 1
倍數: 1
: 3,000

Voltage Supervisory SMD/SMT SC-70-3 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel