32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 核心 內核數目 數據匯流排寬度 最高時鐘頻率 封裝/外殼 L1快取指令記憶體 L1快取資料記憶體 工作電源電壓 安裝風格 最低工作溫度 最高工作溫度 封裝
Microchip Technology 微處理器 - MPU CORTEX-A7 MPU,BGA,IND TEMP,2Gb DDR3 193庫存量
最少: 1
倍數: 1

ARM Cortex A7 1 Core 32 bit 1 GHz TFBGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Tray
Microchip Technology 微處理器 - MPU CORTEX-A7 MPU,BGA,IND TEMP,2Gb DDR3, T&R 無庫存前置作業時間 6 週
最少: 1,000
倍數: 1,000
: 1,000

ARM Cortex A7 1 Core 32 bit 1 GHz TFBGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Reel