RN4871U-V/RM118

Microchip Technology
579-RN4871U-V/RM118
RN4871U-V/RM118

製造商:

說明:
藍芽模組-802.15.1 BT 4.2 BLE Module UnShielded 6x8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,280

庫存:
3,280 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$62.88 HK$62.88
HK$58.86 HK$1,471.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽模組-802.15.1
RoHS:  
RN4871
BLE, Bluetooth 5.0
UART
0 dBm
10 kb/s
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 20 C
+ 70 C
Tray
天線: External
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 6 mm x 8 mm
頻率範圍: 2.402 GHz to 2.48 GHz
長度: 8 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.9 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 90 dBm
屏蔽: Unshielded
原廠包裝數量: 320
子類別: Wireless & RF Modules
電源電流接收: 10 mA
電源電流傳輸: 10 mA
類型: USB Adapter
寬度: 6 mm
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

RN4870 & RN4871 BLE Modules

Microchip RN4870 and RN4871 BLUETOOTH® 4.2 Low Energy (BLE) Modules are next-generation devices with an easy-to-use ASCII-style command interface. The ASCII interface makes the devices easy to configure and eliminates any complicated code compiling. An onboard BLUETOOTH® stack with a scripting engine enables standalone operation and eliminates microcontroller use for simple applications. RN4870 and RN4871 modules deliver up to 2.5 times the data throughput improvement over previous generation products based on the BLUETOOTH® 4.0 standard. These Microchip BLUETOOTH® solutions also offer Federal Information Processing Standards (FIPS) based connection security coupled with advanced features. 

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。