MCP8027T-H/Q9X

Microchip Technology
579-MCP8027T-H/Q9X
MCP8027T-H/Q9X

製造商:

說明:
電機/運動/點火控制器及驅動器 40V 3-Phase Gate Driver with Integrated Buck Regulator

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,290

庫存:
3,290 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.51 HK$11.51
HK$9.54 HK$238.50
HK$8.71 HK$871.00
完整捲(訂購多個3300)
HK$8.71 HK$28,743.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電機/運動/點火控制器及驅動器
Brushless DC Motor Drivers
High Side Low Side
6 V to 40 V
500 mA
1.09 mA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Reel
Cut Tape
品牌: Microchip Technology
開發套件: EV83F07A
輸出數: 3 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 3300
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 40 V
電源電壓 - 最小值: 6 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MCP8027 3-Phase Brushless DC Motor Gate Drivers

Microchip Technology MCP8027 3-Phase Brushless DC (BLDC) Motor Gate Drivers include three integrated half-bridge drivers. The three half-bridge drivers can deliver 0.5A at 12V peak out current for driving high-side and low-side NMOS MOSFET transistors. These BLDC motor gate drivers integrate two LDO regulators, a buck voltage regulator, an overtemperature sensor, a comparator, and power monitoring comparators. The MCP8027 gate drivers operate within the -40°C to 150°C temperature range and 6V to 28V voltage range.