PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 核心 程序內存大小 數據存儲器大小 封裝/外殼 最高時鐘頻率 ADC解析度 輸入/輸出數 電源電壓 - 最小值 電源電壓 - 最大值 安裝風格 數據匯流排寬度 最低工作溫度 最高工作溫度 系列 封裝
Microchip Technology 8-位微控制器 - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1,548庫存量
最少: 1
倍數: 1
: 1,600

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Reel, Cut Tape, MouseReel
Microchip Technology 8-位微控制器 - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1,535庫存量
最少: 1
倍數: 1
: 1,600

RISC 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Reel, Cut Tape, MouseReel
Microchip Technology 8-位微控制器 - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 537庫存量
最少: 1
倍數: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-位微控制器 - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 587庫存量
最少: 1
倍數: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-位微控制器 - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 323庫存量
最少: 1
倍數: 1

RISC 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-位微控制器 - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 無庫存前置作業時間 6 週
最少: 756
倍數: 27

RISC 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-位微控制器 - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 無庫存前置作業時間 6 週
最少: 300
倍數: 15

RISC 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18054/55/74/75 Tube