MSCSM120x MOSFET Power Modules

Microchip Technology MSCSM120x MOSFET Power Modules are high-efficiency converters that feature Si3N4 substrate with thick copper for improved thermal performance. These modules offer a low profile, direct mounting to the heatsink (isolated package), an internal thermistor for temperature monitoring, and an extended temperature range. The MSCSM120x modules operate at 1.2kV reverse voltage (VR), -10V to 25V gate-source voltage range (VGS), 310W/560W power dissipation (PD), and 79A/150A continuous drain current (ID). These modules are used in applications such as high-reliability power systems, high-efficiency AC/DC and DC/AC converters, motor control, and AC switches.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 技術 Vf - 順向電壓 Vr - 反向電壓 Vgs - 閘極-源極電壓 安裝風格 最低工作溫度 最高工作溫度
Microchip Technology 離散半導體模組 PM-MOSFET-SIC-SBD-BL3 7庫存量
最少: 1
倍數: 1
MOSFET-SiC SBD Modules MOSFET / SiC SBD SiC 1.5 V 1.2 kV - 10 V, + 25 V Screw Mount - 55 C + 175 C
Microchip Technology 離散半導體模組 PM-MOSFET-SIC-SBD-BL2 無庫存前置作業時間 20 週
最少: 3
倍數: 3

MOSFET-SiC SBD Modules Full Bridge SiC 1.5 V 1.2 kV - 10 V, + 25 V Screw Mount - 55 C + 175 C