MIC4607A Three-Phase MOSFET Drivers

Microchip Technology MIC4607A Three-Phase MOSFET Drivers provide a fast (35ns) propagation delay time and a 20ns driver rise/fall time for a 1nF capacitive load. The MIC4607A TTL inputs can be separate high- and low-side signals or a single PWM input with high and low drive generated internally. High- and low-side outputs are guaranteed to not overlap in either mode. The MIC4607A comprises overcurrent protection with blanking time insertion and a high-voltage internal diode that charges the high-side gate drive bootstrap capacitor. The high-speed and low-power level shifter supplies clean-level transitions to the high-side output. The rugged operation of the MIC4607A provides that the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high-speed voltage transitions. Undervoltage protection is delivered on both the low-side and high-side drivers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 安裝風格 封裝/外殼 驅動器數 輸出數 輸出電流 電源電壓 - 最小值 電源電壓 - 最大值 配置 上升時間 下降時間 最低工作溫度 最高工作溫度 封裝
Microchip Technology 閘極驅動器 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 5,273庫存量
最少: 1
倍數: 1
: 5,000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 閘極驅動器 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 5,318庫存量
最少: 1
倍數: 1
: 5,000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel