MCP6N16-010E/MF

Microchip Technology
579-MCP6N16-010E/MF
MCP6N16-010E/MF

製造商:

說明:
儀表放大器 Single, Zero-Drift Instr Amp, E temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.70 HK$21.70
HK$18.00 HK$450.00
HK$16.36 HK$1,963.20

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 儀表放大器
RoHS:  
1 Channel
80 dB
100 pA
22 uV
1.1 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
放大器類型: Instrumentation Amplifier
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
en - 輸入電壓雜音密度: 45 nV/sqrt Hz
增益V/V: 10 V/V
GBP - 增益帶寬產品: 5 MHz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 1.5 nA
最大輸入電阻: 130 Ohms
每通道的輸出電流: 30 mA
輸出類型: Rail-to-Rail
產品: Instrumentation Amplifiers
產品類型: Instrumentation Amplifiers
PSRR - 電源抑制比: 98 dB
關機: No Shutdown
原廠包裝數量: 120
子類別: Amplifier ICs
每件重量: 37.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

MCP6N16 Zero-Drift Instrumentation Amplifier

Microchip MCP6N16 Zero-Drift Instrumentation Amplifier features a self-correcting architecture that maximizes DC performance by providing ultra-low offset, low offset drift, and superior common-mode and power-supply rejection while eliminating the adverse effects of 1/f noise. The design ensures high accuracy in time and temperature. MCP6N16's two external resistors set the gain, minimizing gain error and drift over temperature. The reference voltage (VREF) shifts the output voltage (VOUT). Each device includes EMI filters at the input pins for superior EMI rejection (EMIRR). The low-power CMOS process technology enables low power consumption across a 500kHz bandwidth. A hardware-enabled pin provides additional power savings. MCP6N16's low-power operation and shutdown capability requires less current for the given speed and performance, which extends battery life and results in less self-heating. Additionally, MCP6N16's low 1.8V operation allows two dry-cell 1.5V batteries to be drained well beyond typical use. The device's rail-to-rail input and output operation enables full-range use even in low-supply conditions. This provides better performance across the entire operating voltage range.