MCP649x EMI Filtering Operational Amplifiers

Microchip Technology MCP649x EMI Filtering Operational Amplifiers operate with a single supply voltage as low as 1.8V while drawing a low quiescent current of 2.5mA (maximum per amplifier). These op amps feature a low-input offset voltage (±1.6mV, maximum), rail-to-rail input/output operation, a 30MHz gain bandwidth (typical), and stable unity gain. EMI protection minimizes the effects of electromagnetic interference from external sources, making the components suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. The op-amps are offered in single (MCP6496), dual (MCP6497), and quad (MCP6499) packages. The Microchip Technology MCP649x EMI Filtering Operational Amplifiers are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 SR - 迴轉率 Vos - 輸入偏移電壓 Ib - 輸入偏置電流 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 CMRR - 共模抑制比 最低工作溫度 最高工作溫度 封裝
Microchip Technology 運算放大器 - 運放器 Quad, 30MHz Op Amp, E Temp 1,503庫存量
最少: 1
倍數: 1
: 2,600

30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Reel, Cut Tape
Microchip Technology 運算放大器 - 運放器 Quad, 30MHz Op Amp, E Temp 819庫存量
最少: 1
倍數: 1

30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Tube