MCP41U83 Single-Channel Digital Potentiometer ICs

Microchip Technology MCP41U83 Single-Channel Digital Potentiometer Integrated Circuits (ICs) are 10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles. The features provided by the MCP41U83 facilitate a device's integration into automotive and industrial applications. The Microchip MCP41U83 can have either a single-ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows MCP41U83 to be used either as a potentiometer or as a rheostat (variable resistor). The internal resistor ladder comprises 1023 resistors with 1024 wiper connection points, from zero to full scale.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電阻 溫度系數 POT數 每個POT的分接頭 弧刷內存 數位接口 工作電源電壓 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 終端類型 封裝/外殼 封裝
Microchip Technology 數位電位計 IC 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (10K-Ohm) 350庫存量
最少: 1
倍數: 1
: 3,300

10 kOhms 25 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology 數位電位計 IC 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (20K-Ohm) 324庫存量
最少: 1
倍數: 1
: 3,300

20 kOhms 12 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology 數位電位計 IC 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (5K-Ohm) 343庫存量
最少: 1
倍數: 1
: 3,300

5 kOhms 43 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel