MCP37D31-200E/TE

Microchip Technology
579-MCP37D31-200E/TE
MCP37D31-200E/TE

製造商:

說明:
類比數位轉換器 - ADC 16-bit, 200 Msps, Pipelined ADC with 8-channel Mux with DDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 348   多個: 348
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$321.16 HK$111,763.68

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
SMD/SMT
TFBGA-121
16 bit
8 Channel
SPI
200 MS/s
Pipeline
1.2 V, 1.8 V
1.2 V, 1.8 V
74.7 dB
- 40 C
+ 125 C
Tray
品牌: Microchip Technology
DNL - 差分非線性度: 0.4 LSB
ENOB - 有效位數: 12.1 bit
INL - 積分非線性度: 2 LSB
Pd - 功率消耗 : 490 mW
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 90 dBc
關機: Shutdown
原廠包裝數量: 348
子類別: Data Converter ICs
THD - 總諧波失真: 89 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390030
ECCN:
3A001.a.5.a.5

MCP37x Pipelined ADCs

Microchip Technology MCP37x Pipelined ADCs feature a highly accurate signal-to-noise ratio (SNR) and a maximum sampling rate of 200Msps. These ADCs offer various Digital Signal Post-Processing (DSPP) options, including decimation filters for improved SNR and Fractional Delay Recovery (FDR) for time-delay corrections in multi-channel operations. Other DSPP options include phase, offset, and gain adjustment of individual channels, Digital Down-Conversion (DDC) with I/Q or fS/8 output, and continuous-wave beamforming for octal-channel mode. The MCP37x ADCs feature 500MHz input channel bandwidth and built-in ADC linearity calibration algorithms. These algorithms include Harmonic Distortion Correction (HDC), DAC Noise Cancellation (DNC), Dynamic Element Matching (DEM), and Flash error calibration. These Microchip Technology ADCs are ideal for use in communication instruments, microwave digital radio, lidar and radar, cellular base stations, and ultrasound and sonar imaging.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.