MCP37211-200I/TE

Microchip Technology
579-MCP37211-200I/TE
MCP37211-200I/TE

製造商:

說明:
類比數位轉換器 - ADC 12-bit, 200 Msps, single Pipelined ADC with 8-channel Mux

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 348   多個: 348
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$320.58 HK$111,561.84

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
SMD/SMT
TFBGA-121
12 bit
8 Channel
SPI
200 MS/s
Pipeline
1.2 V, 1.8 V
1.2 V, 1.8 V
71.33 dB
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
DNL - 差分非線性度: 0.03 LSB
ENOB - 有效位數: 11.56 bit
INL - 積分非線性度: 0.125 LSB
轉換器數: 1 Converter
輸出類型: CMOS, LVDS
Pd - 功率消耗 : 468 mW
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 90 dBc
關機: Shutdown
原廠包裝數量: 348
子類別: Data Converter ICs
THD - 總諧波失真: 89 dBc
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.2

MCP37 200Msps ADCs

Microchip MCP37 200Msps ADCs have built-in high-order digital decimation filters, Noise-Shaping Requantizer (NSR), gain and offset adjustment. The MCP37 features harmonic distortion correction and DAC noise cancellation that enables high-performance specifications. Typical applications include communication instruments, microwave digital radio, and cellular base stations. Other applications include radar, scanners and low-power portable instruments, industrial and consumer data acquisition systems.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.