MCP3004T-E/STV02

Microchip Technology
494-MCP3004T-E/STV02
MCP3004T-E/STV02

製造商:

說明:
類比數位轉換器 - ADC Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$16.36 HK$40,900.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
SMD/SMT
TSSOP-14
10 bit
4 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DNL - 差分非線性度: 0.25 LSB
INL - 積分非線性度: 0.5 LSB
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 78 dB
SINAD - 訊號對雜訊和失真比率: 61 dB
原廠包裝數量: 2500
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
THD - 總諧波失真: - 76 dB
類型: High Performance ADC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3004 & MCP3008 Analog-to-Digital Converters

Microchip Technology MCP3004 and MCP3008 Analog-to-Digital Converters are successive approximation 10-bit Analogto-Digital (A/D) converters. The Microchip Technology converters feature an onboard sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs.