MCP19111-E/MQ

Microchip Technology
579-MCP19111-E/MQ
MCP19111-E/MQ

製造商:

說明:
開關控制器 Sync Buck PWM Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.91 HK$42.91
HK$35.84 HK$896.00
HK$32.55 HK$2,376.15

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開關控制器
RoHS:  
Boost, Buck
1 Output
100 kHz
100 %
500 mV to 3.6 V
30 mA
- 40 C
+ 125 C
SMD/SMT
QFN-28
Tube
品牌: Microchip Technology
濕度敏感: Yes
產品類型: Switching Controllers
原廠包裝數量: 73
子類別: PMIC - Power Management ICs
每件重量: 70.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP19111 Synchronous Buck DC/DC Controller

Microchip's MCP19111 Synchronous Buck DC/DC Controller combines the power and performance of a power analog-based controller with the flexibility of a digitally-enhanced interface. Offering an industry-leading level of analog-configurability, the MCP19111 integrates a configurable peak current mode analog controller, synchronous MOSFET driver, LDO, and a fully-functional PIC® Microcontroller. The integrated MCU enables a digital front-end that makes it quick and easy to configure and customize these power supply controllers to address target application needs.