MCP1781 High-Voltage LDO Regulators

Microchip Technology MCP1781 High-Voltage Low Dropout (LDO) Regulators are capable of generating 200mA of output current. The input voltage range of 4.3V to 55V makes it suitable for 12V to 48V power rails and high-voltage battery packs, as well as automotive applications that operate through large transients, such as load dump. A low UVLO at shutdown of 2.3V makes it adequate for cold cranking conditions in automotive applications. The MCP1781 comes in two standard fixed-output-voltage versions (3.3V and 5.0V) and an adjustable-output option with a voltage range from 1.3V to 5V. The regulator output is stable with 3.3µF ceramic capacitors. The device is protected against short-circuit events by the current foldback function and against overheating by thermal shutdown protection. The Microchip Technology MCP1781 is available in two 5-lead packages, SOT-223 and TO-252, both of which have a PGOOD and a SHDN pin. During shutdown, the quiescent current drops to 3.5µA, reducing overall power consumption. The device itself has a typical ground current of 45µA while delivering a maximum output current of 200mA.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓
Microchip Technology LDO電壓穩壓器 200mA High-Voltage LDO
480預期3/8/2026
最少: 1
倍數: 1
SMD/SMT SOT-223-5 3.3 V 200 mA 1 Output Positive 34 uA 4.3 V 55 V - 80 dB Fixed - 40 C + 150 C 380 mV
Microchip Technology LDO電壓穩壓器 200mA High-Voltage LDO
480預期28/8/2026
最少: 1
倍數: 1
SMD/SMT SOT-223-5 5 V 200 mA 1 Output Positive 34 uA 4.3 V 55 V - 80 dB Fixed - 40 C + 150 C 380 mV
Microchip Technology LDO電壓穩壓器 200mA High-Voltage LDO 無庫存前置作業時間 19 週
最少: 4,000
倍數: 4,000
SMD/SMT SOT-223-5 3.3 V 200 mA 1 Output Positive 34 uA 4.3 V 55 V - 80 dB Fixed - 40 C + 150 C 380 mV
Microchip Technology LDO電壓穩壓器 200mA High-Voltage LDO 無庫存前置作業時間 24 週
最少: 4,000
倍數: 4,000
SMD/SMT SOT-223-5 5 V 200 mA 1 Output Positive 34 uA 4.3 V 55 V - 80 dB Fixed - 40 C + 150 C 380 mV