SAM9N ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors feature the frequently requested combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, multiple UARTs, SPI, I2C, Full Speed USB Host, and SDIO. An internal 125MHz multi-layer bus architecture associated with 8 DMA channels, and a distributed memory, including a 32KB SRAM, sustains the high bandwidth required by the processor and high-speed peripherals. The Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors' embedded MPUs run at 400MHz and are ideal for cost-sensitive applications in industrial markets. The SAM9N12 supports next-generation memories, a solid peripheral set with multiple connectivity interfaces, low power consumption, and reduced system cost through innovative design techniques. 

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 核心 內核數目 數據匯流排寬度 最高時鐘頻率 封裝/外殼 L1快取指令記憶體 L1快取資料記憶體 工作電源電壓 系列 安裝風格 最低工作溫度 最高工作溫度 封裝
Microchip Technology 微處理器 - MPU BGA Grn IT MRL A 107庫存量
最少: 1
倍數: 1

ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 16 kB 16 kB 1 V SAM9N12 SMD/SMT - 40 C + 85 C Tray
Microchip Technology 微處理器 - MPU BGA GREEN,IND TEMP,MRL A 無庫存前置作業時間 7 週
最少: 500
倍數: 500
: 500
ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 16 kB 16 kB 1.65 V to 3.6 V SAM9N12 SMD/SMT - 40 C + 85 C Reel