KSZ8441FHLI

Microchip Technology
998-KSZ8441FHLI
KSZ8441FHLI

製造商:

說明:
乙太網路 IC IEEE 1588 10/100 Controller w/Generic Host I/F & Fibre Support

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.30 HK$75.30
HK$62.64 HK$1,566.00
HK$62.14 HK$6,214.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
LQFP-64
Ethernet Controllers
10/100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
GPIO
3.135 V
3.645 V
- 40 C
+ 85 C
KSZ8441
Tray
品牌: Microchip Technology
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
Pd - 功率消耗 : 500 mW
產品類型: Ethernet ICs
原廠包裝數量: 160
子類別: Communication & Networking ICs
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.