EV58G97A

Microchip Technology
579-EV58G97A
EV58G97A

製造商:

說明:
開發板及套件 - 其他處理器 Curiosity Nano Explorer

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$762.90 HK$762.90

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Tools
品牌: Microchip Technology
描述/功能: Curiosity Nano Explorer Board
用於: Curiosity Nano Evaluation Kits
接口類型: I2C, SPI, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV58G97A Curiosity Nano Explorer Board

Microchip Technology EV58G97A Curiosity Nano Explorer Board enables users to explore and test the functionality of microcontroller peripherals (the Curiosity Nano) or to become familiar with Microchip’s software offerings, such as MCC Melody. The EV58G97A board provides ample onboard functionality with a wide selection of input and output options. Input options include touch (and mechanical) buttons, a potentiometer, a joystick, a proximity sensor, and a microphone. Outputs include LEDs (simple yellow, standard RGB, and WS2812B RGB), an OLED display, and a speaker. An I2C Bus with seven clients, an SPI Bus with three clients, and a UART connection provide solid support for serial communications. The Microchip Technology EV58G97A Curiosity Nano Explorer Board features CryptoAuthentication™ provided by the ECC608 and power monitoring by the PAC1944, enabling measurement of various power domains. The board also offers touch (three buttons via a fixed function device) and a button to use with microcontrollers featuring a touch peripheral. If anything is missing on the explorer, functionality can be expanded via mikroBUS™, Grove, or Qwiic® sockets.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。