EV18H47A

Microchip Technology
579-EV18H47A
EV18H47A

製造商:

說明:
電源管理 IC 開發工具 MCLV-48V-300W

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,928.41 HK$1,928.41

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Motor/Motion Controller & Driver
12 V to 48 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: MCS
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
TARIC:
8473302000
BRHTS:
85371020
ECCN:
3A991.a.2

EV18H47A MCS MCLV-48V-300W Development Board

Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board Drives a low-voltage (12V to 48V) three-phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor. This development board motor up to 25A RMS continuous per phase at 25°C. The EV18H47A MCLV-48V-300W development board consist of three-phase motor control power stage. This development board features optional analog sensor (e.g., thermistor) interface circuit and hall sensor interface. The EV18H47A MCLV-48V-300W development board provide overvoltage and current protection circuits.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。