EV13F63A

Microchip Technology
579-EV13F63A
EV13F63A

製造商:

說明:
電源管理 IC 開發工具 Motor Control DIM (Dual-Inline-Module)

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.07 HK$176.07

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

EV13F63A Motor Control Dual-Inline-Module

Microchip Technology EV13F63A Motor Control Dual-Inline-Module features the dsPIC33CK256MC506 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology dsPIC33CK256MC506 module evaluates the dsPIC33CKxxxMC50x and dsPIC33CKxxxMC10x DSC family for motor control applications. Use it with on-chip op-amps or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。