DSA1101/21/05/25 Low-Jitter CMOS Oscillators

Microchip Technology DSA1101/21/05/25 Low-Jitter Precision CMOS Oscillators are robust, automotive-grade timing solutions designed to deliver high accuracy and stability in demanding environments. These Micro-Electro-Mechanical Systems (MEMS)-based oscillators feature a CMOS output and are optimized for low phase jitter (typically under 1ps RMS), making these oscillators ideal for applications such as automotive Ethernet, advanced driver-assistance systems (ADAS), and infotainment systems. With an AEC-Q100 Grade 1 qualification, the Microchip DSA1101/21/05/25 oscillators support wide operating temperature ranges and offer excellent resistance to shock and vibration. The DSA110x series is available in multiple package sizes and supports programmable frequencies, providing flexibility for integration into a variety of automotive electronic control units (ECUs) and communication modules.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 封裝/外殼 頻率 頻率穩定性 負載電容 電源電壓 - 最小值 電源電壓 - 最大值 輸出格式 最低工作溫度 最高工作溫度 資格
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 698庫存量
最少: 1
倍數: 1

VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C AEC-Q100
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, LVCMOS, 50MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 840
倍數: 840

VDFN-6 50 MHz 50 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 105 C
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, LVCMOS, 50MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 420
倍數: 420

VDFN-6 50 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C AEC-Q100
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, LVCMOS, 25MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 無庫存前置作業時間 8 週
最少: 560
倍數: 560
VDFN-6 25 MHz 50 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C AEC-Q100